TE Connectivity D-SCE Heat Shrink Cable Marker, White, 1.11 → 2.66mm Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 250

£31.85

(exc. VAT)

£38.22

(inc. VAT)

RS Stock No.:
896-7800
Mfr. Part No.:
D-SCE-1K-3.2-50-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.11mm

Maximum Cable Diameter

2.66mm

Colour

White

Length

50mm

Width

90.18 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Resistant To

Fluid, Oils

Cable Diameter Range

1.11 → 2.66mm

Series

D-SCE

Operating Temperature Range

-55 → +135 °C

Standards Met

MIL-STD-202 Method 215J, NFF 00 608 Category A, NFF 00 608 Category H, RW-2519, SAE AS81531 4.6.2, SAE-AMS-DTL-23053/6 Class 1, TTDS-017

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy