TE Connectivity ZHD-SCE Heat Shrink Cable Marker, White, 1.27 → 1.9mm Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
894-9357
Mfr. Part No.:
ZHD-SCE-2.4-50-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.27mm

Maximum Cable Diameter

1.9mm

Colour

White

Length

50mm

Quantity

250

Material

Radiation Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

ZHD-SCE

Resistant To

Industrial Fluids

Cable Diameter Range

1.27 → 1.9mm

Operating Temperature Range

-55 → +125 °C

Standards Met

BS 6853, ELV Compliant, EN 45545-2, EN 50343, REACH, RoHS Compliant, RW 2536

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy