Dymo XTL Adhesive Cable Marker, Black on White
- RS Stock No.:
- 893-1630
- Mfr. Part No.:
- 1868720
- Brand:
- Dymo XTL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-1630
- Mfr. Part No.:
- 1868720
- Brand:
- Dymo XTL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Affixing Method | Adhesive | |
| Colour | Black on White | |
| Width | 54 mm | |
| Quantity | 25 | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Affixing Method Adhesive | ||
Colour Black on White | ||
Width 54 mm | ||
Quantity 25 | ||
Material Polyester | ||
- COO (Country of Origin):
- BE
