HellermannTyton HCR12 Cable Marker, Transparent, Pre-printed "-0", 525-13003 HCR12-PEUV-CL (25)
- RS Stock No.:
- 877-6317
- Mfr. Part No.:
- 525-13003 HCR12-PEUV-CL (25)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 877-6317
- Mfr. Part No.:
- 525-13003 HCR12-PEUV-CL (25)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Legend | -0 | |
| Series | HCR12 | |
| Colour | Transparent | |
| Length | 13mm | |
| Width | 2.5 mm | |
| Quantity | 25 | |
| Material | Polyethylene | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +65°C | |
| Fire Behaviour | Halogen Free | |
| Resistant To | UV | |
| Operating Temperature Range | -60 → +65 °C | |
| Marker Colours | Transparent | |
| Standards Met | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Legend -0 | ||
Series HCR12 | ||
Colour Transparent | ||
Length 13mm | ||
Width 2.5 mm | ||
Quantity 25 | ||
Material Polyethylene | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +65°C | ||
Fire Behaviour Halogen Free | ||
Resistant To UV | ||
Operating Temperature Range -60 → +65 °C | ||
Marker Colours Transparent | ||
Standards Met HF, RoHS Compliant | ||
- COO (Country of Origin):
- SE
HellermannTyton HCR12 Series Cable Marker, 13mm Length, 2.5mm Width - 525-13003 HCR12-PEUV-CL (25)
This cable marker is designed for effective electrical cable identification within automation, electronics, and mechanical industries. With a length of 13mm and a width of 2.5mm, it ensures precise labelling. Constructed from durable polyethylene, these markers meet stringent standards, making them a reliable choice for various applications.
Features & Benefits
• Made from halogen-free polyethylene for safe use
• UV resistant properties ensure longevity in harsh conditions
• Comes in a transparent design aiding visibility of labels
• Protects inserted labels from moisture and dirt damage
• UV resistant properties ensure longevity in harsh conditions
• Comes in a transparent design aiding visibility of labels
• Protects inserted labels from moisture and dirt damage
Applications
• Ideal for marking cables, pipes, and valves
• Used in inventory marking on machines and components
• Supports multi-purpose identification within transport systems
• Suitable for both temporary and permanent labelling needs
• Used in inventory marking on machines and components
• Supports multi-purpose identification within transport systems
• Suitable for both temporary and permanent labelling needs
What makes the polyethylene material a good choice for cable labelling?
The polyethylene material used offers excellent resistance to UV light, oils, and various solvents, ensuring the durability of labels in diverse environments.
How do these markers support effective cable identification?
The transparent design allows users to see the labels clearly while providing protection against moisture and dirt, enhancing the visibility and accessibility of information.
Can these markers be used in extreme temperatures?
Yes, they are designed to withstand operating temperatures from -60°C to +65°C, making them suitable for various challenging environments.
