Brady Ademark Slide On Cable Markers, White, Pre-printed "4", 2.3 → 3.3mm Cable, AC4W25 RS

Stock information currently inaccessible
RS Stock No.:
877-5957
Mfr. Part No.:
AC4W25
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Affixing Method

Slide On

Legend

4

Series

Ademark

Minimum Cable Diameter

2.3mm

Cable Diameter Range

2.3 → 3.3mm

Maximum Cable Diameter

3.3mm

Colour

White

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-40°C

Resistant To

Heat, Humidity, QUV, UV

Standards Met

ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2

Operating Temperature Range

Minimum of -40 °C

COO (Country of Origin):
BE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy