HellermannTyton WIC Snap On Cable Markers, Yellow, Pre-printed "7", 4.3 → 5.3 Cable, 561-03674 WIC3-7-PA66-YE
- RS Stock No.:
- 838-3316
- Mfr. Part No.:
- 561-03674 WIC3-7-PA66-YE (500)
- Brand:
- HellermannTyton
Subtotal (1 box of 100 units)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.36 | £0.084 |
*price indicative
- RS Stock No.:
- 838-3316
- Mfr. Part No.:
- 561-03674 WIC3-7-PA66-YE (500)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Snap On | |
| Legend | 7 | |
| Minimum Cable Diameter | 4.3mm | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Cable Diameter Range | 4.3 → 5.3 | |
| Colour | Yellow | |
| Length | 3mm | |
| Width | 8 mm | |
| Quantity | 100 | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Resistant To | Vibrations | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Snap On | ||
Legend 7 | ||
Minimum Cable Diameter 4.3mm | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Cable Diameter Range 4.3 → 5.3 | ||
Colour Yellow | ||
Length 3mm | ||
Width 8 mm | ||
Quantity 100 | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Resistant To Vibrations | ||
Operating Temperature Range -40 → +85 °C | ||
- COO (Country of Origin):
- US
Related links
- HellermannTyton Snap-On 561-03674 WIC3-7-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Q" 4.3 mm Cable, 561-03174
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "· AC DC 5.3 mm Cable Yellow, 4.3 mm
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-05047
- HellermannTyton Snap-On 561-01674 WIC1-7-PA66-YE
- HellermannTyton Snap-On 561-02674 WIC2-7-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00674 WIC0-7-PA66-YE
