TULT12-4DS-1x50WH LFH Sleeves
- RS Stock No.:
- 815-6697
- Mfr. Part No.:
- 553-71030
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 815-6697
- Mfr. Part No.:
- 553-71030
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 50mm | |
| Width | 12.0 mm | |
| Quantity | 500 | |
| Series | TULT DS | |
| Resistant To | Chemicals, Solvents | |
| Priced to Clear | Yes | |
| For Use With | TrakMark DS, TT 430 Label Printer, TT4000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 50mm | ||
Width 12.0 mm | ||
Quantity 500 | ||
Series TULT DS | ||
Resistant To Chemicals, Solvents | ||
Priced to Clear Yes | ||
For Use With TrakMark DS, TT 430 Label Printer, TT4000+ | ||
- COO (Country of Origin):
- DK
