RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "X", 4 → 5mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-1509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Snap On

Legend

X

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Colour

Black on Orange

Length

4mm

Quantity

100

Material

Nylon 6

Cable Diameter Range

4 → 5mm

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW