RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "/", 3 → 3.4mm Cable

Stock information currently inaccessible
RS Stock No.:
812-1372
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Snap On

Legend

/

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.4mm

Colour

Black on Orange

Length

4mm

Quantity

100

Material

Nylon 6

Cable Diameter Range

3 → 3.4mm

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW