RS PRO Snap On Cable Marker, Black on Orange, Pre-printed "Q", 3 → 3.4mm Cable

Stock information currently inaccessible
RS Stock No.:
812-1338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Snap On

Legend

Q

Minimum Cable Diameter

3mm

Maximum Cable Diameter

3.4mm

Colour

Black on Orange

Length

4mm

Quantity

100

Material

Nylon 6

Cable Diameter Range

3 → 3.4mm

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy