RS PRO Slide On Cable Marker, Black on Yellow, Pre-printed "P", 3.5 → 7mm Cable

Stock information currently inaccessible
RS Stock No.:
812-1158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Slide On

Legend

P

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

7mm

Colour

Black on Yellow

Length

5mm

Quantity

500

Material

PVC

Resistant To

Greases, Oils

Cable Diameter Range

3.5 → 7mm

Standards Met

RoHS Compliant

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy