RS PRO Slide On Cable Marker, Black on Yellow, Pre-printed "I", 3.5 → 7mm Cable
- RS Stock No.:
- 812-1133
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-1133
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Affixing Method | Slide On | |
| Legend | I | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Cable Diameter | 7mm | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Quantity | 500 | |
| Material | PVC | |
| Resistant To | Greases, Oils | |
| Cable Diameter Range | 3.5 → 7mm | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Affixing Method Slide On | ||
Legend I | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 7mm | ||
Colour Black on Yellow | ||
Length 5mm | ||
Quantity 500 | ||
Material PVC | ||
Resistant To Greases, Oils | ||
Cable Diameter Range 3.5 → 7mm | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- TW
