Legrand CAB 3 Clip On Cable Marker, Black on Yellow, Pre-printed "A", 0.8 → 2.2mm Cable, 0 381 10
- RS Stock No.:
- 704-8567
- Mfr. Part No.:
- 0 381 10
- Brand:
- Legrand
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
£77.29
(exc. VAT)
£92.75
(inc. VAT)
- RS Stock No.:
- 704-8567
- Mfr. Part No.:
- 0 381 10
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | A | |
| Minimum Cable Diameter | 0.8mm | |
| Series | CAB 3 | |
| Maximum Cable Diameter | 2.2mm | |
| Cable Diameter Range | 0.8 → 2.2mm | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Width | 2.3 mm | |
| Quantity | 300 | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend A | ||
Minimum Cable Diameter 0.8mm | ||
Series CAB 3 | ||
Maximum Cable Diameter 2.2mm | ||
Cable Diameter Range 0.8 → 2.2mm | ||
Colour Black on Yellow | ||
Length 5mm | ||
Width 2.3 mm | ||
Quantity 300 | ||
Material Nylon 66 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

