HellermannTyton TCGT Cable Marker, White, 1 → 3mm Cable, 553-30309 TCGT3-1WH-PO-X-WH (176)
- RS Stock No.:
- 692-6563
- Mfr. Part No.:
- 553-30309 TCGT3-1WH-PO-X-WH (176)
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 22 Metre(s)
£77.69
(exc. VAT)
£93.23
(inc. VAT)
- RS Stock No.:
- 692-6563
- Mfr. Part No.:
- 553-30309 TCGT3-1WH-PO-X-WH (176)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Series | TCGT | |
| Minimum Cable Diameter | 1mm | |
| Cable Diameter Range | 1 → 3mm | |
| Maximum Cable Diameter | 3mm | |
| Colour | White | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Resistant To | Chemicals, Organic Solvents | |
| Standards Met | CSA | |
| Operating Temperature Range | -55 → +135 °C | |
| Priced to Clear | Yes | |
| Marker Colours | White | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Series TCGT | ||
Minimum Cable Diameter 1mm | ||
Cable Diameter Range 1 → 3mm | ||
Maximum Cable Diameter 3mm | ||
Colour White | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Resistant To Chemicals, Organic Solvents | ||
Standards Met CSA | ||
Operating Temperature Range -55 → +135 °C | ||
Priced to Clear Yes | ||
Marker Colours White | ||
- COO (Country of Origin):
- DE
HellermannTyton TCGT Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 553-30309 TCGT3-1WH-PO-X-WH (176)
This cable marker is designed for effective cable identification, accommodating a minimum diameter of 1mm and a maximum of 3mm. Made from cross-linked polyolefin, it offers resilience in harsh environments, with operating temperatures ranging from -55°C to +135°C, ensuring performance in various industrial applications.
Features & Benefits
• Printable design allows for easy personalisation and identification
• Made from cross-linked polyolefin for enhanced durability
• Resistant to chemicals and organic solvents for reliability
• High-temperature tolerance ensures functionality in extreme conditions
• Made from cross-linked polyolefin for enhanced durability
• Resistant to chemicals and organic solvents for reliability
• High-temperature tolerance ensures functionality in extreme conditions
Applications
• Ideal for marking cables in automation equipment
• Used for labelling wires in electrical installations
• Suitable for identifying components in mechanical systems
• Useful in electrical panels and control cabinets
• Effective within various industrial environments for organisation
• Used for labelling wires in electrical installations
• Suitable for identifying components in mechanical systems
• Useful in electrical panels and control cabinets
• Effective within various industrial environments for organisation
What benefits does the choice of cross-linked polyolefin material provide?
The use of cross-linked polyolefin imparts excellent resilience to chemicals and solvents, ensuring long-lasting performance in various challenging environments. This material is particularly beneficial for applications requiring durability and reliability over time.
How does the operating temperature range affect its usability?
With a wide operating temperature range from -55°C to +135°C, it is suitable for use in diverse settings, including industrial, outdoor, and extreme temperature applications, where consistent performance is essential.
What is the significance of its high tensile strength?
A tensile strength of 11N/mm² indicates that these markers can withstand considerable stress, making them dependable for securing labels even in high-tension environments or during the installation process.
How does the printable feature enhance its functionality?
The printable capability allows for personalised labels, enabling users to create clear, specific identifiers for their cables, enhancing organisation and reducing the risk of errors in complex wiring systems.

