TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "B"
- RS Stock No.:
- 443-7456
- Mfr. Part No.:
- 06183911
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500
£6.56
(exc. VAT)
£7.87
(inc. VAT)
- RS Stock No.:
- 443-7456
- Mfr. Part No.:
- 06183911
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Affixing Method | Slide On | |
Legend | B | |
Minimum Cable Diameter | 3.81mm | |
Maximum Cable Diameter | 6.2992mm | |
Colour | Black on White | |
Quantity | 1000 | |
Material | PVC | |
Minimum Operating Temperature | -45°C | |
Maximum Operating Temperature | +70°C | |
Resistant To | Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | |
Operating Temperature Range | -45 → +70 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Affixing Method Slide On | ||
Legend B | ||
Minimum Cable Diameter 3.81mm | ||
Maximum Cable Diameter 6.2992mm | ||
Colour Black on White | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +70°C | ||
Resistant To Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | ||
Operating Temperature Range -45 → +70 °C | ||
- COO (Country of Origin):
- GB
Slide-on Cable Markers - Z type, Size 13 & 15
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.
Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C