TE Connectivity Slide On Cable Marker, Black on Yellow, Pre-printed "4"
- RS Stock No.:
- 443-7260
- Mfr. Part No.:
- 06171404
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500
£9.20
(exc. VAT)
£11.04
(inc. VAT)
- RS Stock No.:
- 443-7260
- Mfr. Part No.:
- 06171404
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Affixing Method | Slide On | |
Legend | 4 | |
Minimum Cable Diameter | 3.4036mm | |
Maximum Cable Diameter | 5.6896mm | |
Colour | Black on Yellow | |
Quantity | 1000 | |
Material | PVC | |
Minimum Operating Temperature | -45°C | |
Maximum Operating Temperature | +70°C | |
Resistant To | Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | |
Operating Temperature Range | -45 → +70 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Affixing Method Slide On | ||
Legend 4 | ||
Minimum Cable Diameter 3.4036mm | ||
Maximum Cable Diameter 5.6896mm | ||
Colour Black on Yellow | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +70°C | ||
Resistant To Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone | ||
Operating Temperature Range -45 → +70 °C | ||