- RS Stock No.:
- 443-6116
- Mfr. Part No.:
- 06151707
- Brand:
- TE Connectivity
- RS Stock No.:
- 443-6116
- Mfr. Part No.:
- 06151707
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Slide-on Cable Markers - Z type, Size 9 & 11
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.
Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 9 is 2.5 → 4 mm, size 11 is 2.9 → 4.7mm
Temperature range -45 → 70°C
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 9 is 2.5 → 4 mm, size 11 is 2.9 → 4.7mm
Temperature range -45 → 70°C
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 7 |
Minimum Cable Diameter | 2.4892mm |
Maximum Cable Diameter | 3.9878mm |
Colour | Black on Violet |
Quantity | 1000 |
Material | PVC |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +70°C |
Resistant To | Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone |
Operating Temperature Range | -45 → +70 °C |