HellermannTyton Ovalgrip Slide On Cable Marker, Pink, Pre-printed "A", 1.2 → 2.3mm Cable, 533-00001

Unavailable
RS will no longer stock this product.
RS Stock No.:
322-4760
Mfr. Part No.:
533-00001
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

A

Minimum Cable Diameter

1.2mm

Series

Ovalgrip

Cable Diameter Range

1.2 → 2.3mm

Maximum Cable Diameter

2.3mm

Colour

Pink

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-65 → +105 °C

COO (Country of Origin):
FR