HellermannTyton Ovalgrip Slide On Cable Markers, assorted colours, Pre-printed "No", 2.5 → 4mm Cable, 532-00001
- RS Stock No.:
- 322-4754
- Mfr. Part No.:
- 532-00001 HOBC40-PVC-SPECIAL
- Brand:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 322-4754
- Mfr. Part No.:
- 532-00001 HOBC40-PVC-SPECIAL
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | No | |
| Minimum Cable Diameter | 2.5mm | |
| Series | Ovalgrip | |
| Cable Diameter Range | 2.5 → 4mm | |
| Maximum Cable Diameter | 6.3mm | |
| Colour | Assorted | |
| Width | 4 mm | |
| Quantity | 500 | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Resistant To | Acids, Greases, Oils | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend No | ||
Minimum Cable Diameter 2.5mm | ||
Series Ovalgrip | ||
Cable Diameter Range 2.5 → 4mm | ||
Maximum Cable Diameter 6.3mm | ||
Colour Assorted | ||
Width 4 mm | ||
Quantity 500 | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Resistant To Acids, Greases, Oils | ||
Operating Temperature Range -65 → +105 °C | ||
- COO (Country of Origin):
- FR
