3M 700005 Cable Marking Kit, Pre-printed "0-9", 7000058253
- RS Stock No.:
- 285-6264
- Distrelec Article No.:
- 304-34-616
- Mfr. Part No.:
- 7000058253
- Brand:
- 3M
Subtotal (1 box of 10 units)*
£656.20
(exc. VAT)
£787.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £656.20 | £65.62 |
*price indicative
- RS Stock No.:
- 285-6264
- Distrelec Article No.:
- 304-34-616
- Mfr. Part No.:
- 7000058253
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marking Kit | |
| Legend | 0-9 | |
| Series | 700005 | |
| Length | 96in | |
| Width | 0.215in | |
| Material | Polyester | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ASTM D-1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marking Kit | ||
Legend 0-9 | ||
Series 700005 | ||
Length 96in | ||
Width 0.215in | ||
Material Polyester | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ASTM D-1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M ScotchCode SDR is a polyester film tape used in the 3M STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks, panels.
Film with acrylic pressure sensitive adhesive
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Kit 3.8 mm Cable Multicolour 561-02400 KIT
- HellermannTyton WIC3 Snap-On Cable Marker Kit 5.3 mm Cable Multicolour 561-03400 KIT
- HellermannTyton WIC1 Snap-On Cable Marker Kit 2.8 mm Cable Multicolour 561-01400 KIT
- TE Connectivity TRSA Cable Marker Pre-printed "0-9" 1 mm Cable, TRSA-1019/C/1/N-KIT
- HellermannTyton Helagrip Slide-On Cable Marker Kit 0 to 9 L R T" 1.7 mm
- 3M SDT+ SDR Cable Marker Kit Pre-printed "0-9", 89576
- HellermannTyton WIC0 Snap-On Cable Marker Kit Pre-printed "0-9" 0.8 mm Cable,
- HellermannTyton RiteOn Cable Marker Kit Pre-printed "0-9", 550-14013 RO203-1401-WH-1401-CL/WH (100)