HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "X", 1.7 → 3.6mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-5955
Mfr. Part No.:
901-10168
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

X

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Black on Yellow

Length

5mm

Width

5.3 mm

Quantity

250

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Resistant To

Flame

Tensile Strength

11MPa

Operating Temperature Range

-40 → +90 °C

COO (Country of Origin):
GB