HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "P", 1.7 → 3.6mm Cable
- RS Stock No.:
- 281-5876
- Mfr. Part No.:
- 901-10160
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 281-5876
- Mfr. Part No.:
- 901-10160
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | P | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | Black on Yellow | |
| Length | 5mm | |
| Width | 5.3 mm | |
| Quantity | 250 | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Resistant To | Flame | |
| Series | Ovalgrip | |
| Cable Diameter Range | 1.7 → 3.6mm | |
| Operating Temperature Range | -40 → +90 °C | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend P | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour Black on Yellow | ||
Length 5mm | ||
Width 5.3 mm | ||
Quantity 250 | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Resistant To Flame | ||
Series Ovalgrip | ||
Cable Diameter Range 1.7 → 3.6mm | ||
Operating Temperature Range -40 → +90 °C | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- GB
