HellermannTyton Ovalgrip Slide On Cable Marker, White, Pre-printed "9", 1.8 → 6.3mm Cable, 533-05046

Stock information currently inaccessible
RS Stock No.:
234-8130
Mfr. Part No.:
533-05046
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

9

Series

Ovalgrip

Minimum Cable Diameter

1.8mm

Cable Diameter Range

1.8 → 6.3mm

Maximum Cable Diameter

6.3mm

Colour

White

Length

4.5mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-65 → +105 °C

COO (Country of Origin):
FR

HellermannTyton Cable Markers


The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The white marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.

Features and Benefits


• Oval shaped, allowing one size to fit a range of cable diameters
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers

Applications


• Identifying large cable bundles

Certifications


• BS approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy