HellermannTyton Ovalgrip Slide On Cable Marker, Green, Pre-printed "5", 1.8 → 6.3mm Cable, 533-05060
- RS Stock No.:
- 234-8089
- Mfr. Part No.:
- 533-05060
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 234-8089
- Mfr. Part No.:
- 533-05060
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | 5 | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 1.8mm | |
| Cable Diameter Range | 1.8 → 6.3mm | |
| Maximum Cable Diameter | 6.3mm | |
| Colour | Green | |
| Length | 4.5mm | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Resistant To | Acids, Bases, Greases, Oils | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend 5 | ||
Series Ovalgrip | ||
Minimum Cable Diameter 1.8mm | ||
Cable Diameter Range 1.8 → 6.3mm | ||
Maximum Cable Diameter 6.3mm | ||
Colour Green | ||
Length 4.5mm | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Resistant To Acids, Bases, Greases, Oils | ||
Operating Temperature Range -65 → +105 °C | ||
- COO (Country of Origin):
- FR
