HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic
- RS Stock No.:
- 225-9711
- Mfr. Part No.:
- 544-80103
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9711
- Mfr. Part No.:
- 544-80103
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Maximum Cable Diameter | 4.6mm | |
| Colour | Metallic | |
| Series | M-Boss | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Maximum Cable Diameter 4.6mm | ||
Colour Metallic | ||
Series M-Boss | ||
- COO (Country of Origin):
- GB
The HellermannTyton M-BOSS compact markers which can hold 8 characters per line. It is used in all areas where severe mechanical or chemical conditions occur e.g. offshore industry, marine engineering, petrochemical industry, mining, underground or on radio and cellular masts where mark permanence is critical. The physical characteristics of the metal and the height of the embossed mark allows users to apply a stiff or metallic brush to the surface and remove excess layers of paint or grease without damaging the integrity of the text.
Raised marking ensure text visibility even when covered in dust, debris, grease and oil
Stainless steel grade SS316 is suited for use in harsh environments
Marker plates are designed for use with stainless steel cable ties with a 4.6 mm strap width
Apply
Stainless steel grade SS316 is suited for use in harsh environments
Marker plates are designed for use with stainless steel cable ties with a 4.6 mm strap width
Apply
