HellermannTyton HODS50 Slide On Cable Marker, Black on Yellow, Pre-printed "A", 1.7 → 3.6mm Cable, 531-15014
- RS Stock No.:
- 225-9682
- Mfr. Part No.:
- 531-15014 HODS50 A-PVC-YE
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9682
- Mfr. Part No.:
- 531-15014 HODS50 A-PVC-YE
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | A | |
| Minimum Cable Diameter | 1.7mm | |
| Series | HODS50 | |
| Cable Diameter Range | 1.7 → 3.6mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | Black on Yellow | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend A | ||
Minimum Cable Diameter 1.7mm | ||
Series HODS50 | ||
Cable Diameter Range 1.7 → 3.6mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour Black on Yellow | ||
- COO (Country of Origin):
- GB
The HellermannTyton HODS50 series slide on cable marker with marking text "A" ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting. It is made from flexible polyvinyl chloride, cadmium free (PVC) material. This marker is supplied continuous on reel.
Oval shaped markers are designed to fit AT1, AT2 and AT3
Ideal for use in maintenance and repair and fixed with cable ties
Direct application to wire and cable is also recommended
Ideal for use in maintenance and repair and fixed with cable ties
Direct application to wire and cable is also recommended
