HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "1", 540-01610

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-9649
Mfr. Part No.:
540-01610
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

MBT Metal Ties

Legend

1

Series

SSM

Maximum Cable Diameter

8mm

Colour

Metallic

COO (Country of Origin):
SE
The HellermannTyton SSM series stainless steel marker pre-embossed with 1 is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.

Use in harsh and hazardous conditions
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt