HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "Z", 540-01260

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-9647
Mfr. Part No.:
540-01260
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

MBT Metal Ties

Legend

Z

Series

SSM

Maximum Cable Diameter

8mm

Colour

Metallic

Length

10mm

Width

6 mm

Quantity

200units

Material

Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Marker Colours

Metal

Operating Temperature Range

-80 → +538 °C

Standards Met

ELV Compliant

COO (Country of Origin):
SE

HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, 10mm Length - 540-01260


This cable marker is designed to provide effective identification solutions in various industrial applications. Constructed from high-quality stainless steel, this product ensures durability and resistance to extreme temperatures. The compact dimensions measure 10mm in length and 6mm in width, making it suitable for a variety of cable sizes.

Features & Benefits


• Operating temperature range from -80°C to +538°C
• Affixed with MBT metal ties for secure attachment
• Metallic colour enhances visibility for easy identification
• Supports efficient cable identification in demanding environments

Applications


• Used for labelling cables in automation processes
• Ideal for marking wires in electrical installations
• Suitable for identification in mechanical engineering projects
• Utilised in industrial settings requiring high-temperature resistance
• Excellent for use with heat-resistant labelling tasks

What materials are used in the construction of this marker?


The marker is made from stainless steel, which provides excellent durability and resistance to rust and corrosion, suitable for tough industrial environments.

How can the markers withstand extreme temperatures?


With a temperature range from -80°C to +538°C, the high-temperature cable marker is designed to perform effectively in both freezing and elevated heat conditions.

Can these markers be used in outdoor applications?


Yes, the durable construction and resistance to various temperatures make them suitable for outdoor use, providing reliable identification in harsh environments.