HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "W", 540-01230
- RS Stock No.:
- 225-9645
- Mfr. Part No.:
- 540-01230
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9645
- Mfr. Part No.:
- 540-01230
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | W | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Length | 10mm | |
| Width | 6 mm | |
| Quantity | 200units | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Operating Temperature Range | -80 → +538 °C | |
| Standards Met | ELV Compliant | |
| Marker Colours | Metal | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend W | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
Length 10mm | ||
Width 6 mm | ||
Quantity 200units | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Operating Temperature Range -80 → +538 °C | ||
Standards Met ELV Compliant | ||
Marker Colours Metal | ||
- COO (Country of Origin):
- SE
HellermannTyton SSM Series Cable Marker, 10mm Length, 8mm Maximum Cable Diameter - 540-01230
This cable marker is designed for efficient identification in various automation and electrical applications. Constructed from durable stainless steel, this marker features a maximum cable diameter of 8mm, ensuring versatility in use. With a compact length of 10mm and width of 6mm, it provides a practical solution for precise cable identification while maintaining a weather-resistant profile.
Features & Benefits
• Designed to withstand temperatures from -80°C to +538°C
• Utilises MBT metal ties for secure affixing
• Compact size supports versatile fitting in tight spaces
• Metallic colour ensures clear visibility in various conditions
• Utilises MBT metal ties for secure affixing
• Compact size supports versatile fitting in tight spaces
• Metallic colour ensures clear visibility in various conditions
Applications
• Used for marking cables in industrial automation systems
• Suitable for identifying electrical connections in machinery
• Ideal for use in harsh environments due to temperature resilience
• Beneficial for ensuring organised cable management in electrical panels
• Utilised in mechanical systems where precise identification is critical
• Suitable for identifying electrical connections in machinery
• Ideal for use in harsh environments due to temperature resilience
• Beneficial for ensuring organised cable management in electrical panels
• Utilised in mechanical systems where precise identification is critical
How does the material choice affect the longevity of the marker?
The use of stainless steel significantly enhances the marker's longevity, ensuring resistance to corrosion and wear even in challenging environments.
Is this marker suitable for outdoor use?
Yes, its stainless steel construction and weather-resistant features make it ideal for outdoor applications, maintaining visibility and integrity under various weather conditions.
What benefits does compliance with ELV regulations provide?
Compliance with ELV regulations indicates that the marker meets safety and environmental standards, making it a responsible choice for users in regulated industries.
