HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "U", 540-01210
- RS Stock No.:
- 225-9643
- Mfr. Part No.:
- 540-01210
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9643
- Mfr. Part No.:
- 540-01210
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | U | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Length | 10mm | |
| Width | 6 mm | |
| Quantity | 200units | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Standards Met | ELV Compliant | |
| Marker Colours | Metal | |
| Operating Temperature Range | -80 → +538 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend U | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
Length 10mm | ||
Width 6 mm | ||
Quantity 200units | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Standards Met ELV Compliant | ||
Marker Colours Metal | ||
Operating Temperature Range -80 → +538 °C | ||
- COO (Country of Origin):
- SE
HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Stainless Steel - 540-01210
This cable marker is an essential component for effective cable identification in various industrial environments. Made from durable stainless steel, it measures 10mm in length and 6mm in width, providing a robust option for marking cables with a maximum diameter of 8mm. The metallic design enhances visibility and ensures longevity even in harsh conditions.
Features & Benefits
• Suitable for temperatures from -80°C to +538°C
• Compatible with MBT metal ties for secure affixing
• Designed for both indoor and outdoor use in demanding industries
• Ideal for clear cable identification in automation and electrical sectors
• Compatible with MBT metal ties for secure affixing
• Designed for both indoor and outdoor use in demanding industries
• Ideal for clear cable identification in automation and electrical sectors
Applications
• Used for marking cables in electrical and mechanical installations
• Ideal for automation systems requiring high-temperature resistance
• Utilised in environments with extreme temperatures for reliable labelling
• For industrial settings needing durable cable management
• Ideal for automation systems requiring high-temperature resistance
• Utilised in environments with extreme temperatures for reliable labelling
• For industrial settings needing durable cable management
What materials ensure the cable marker's longevity in harsh environments?
The product is made from stainless steel, which provides superior resistance to corrosion and wear, making it ideal for use in outdoor and high-temperature settings.
How do these cable markers stay secure during operation?
The markers are designed to be used with MBT metal ties, which guarantee a secure attachment to the cables, ensuring that the markers remain in place during operations.
What type of environments are suitable for using this cable marker?
These markers are effective in a wide range of environments, including those subject to extreme temperatures, making them suitable for industrial, electrical, and automation applications.
