HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "S", 540-01190

Stock information currently inaccessible
RS Stock No.:
225-9642
Mfr. Part No.:
540-01190
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

MBT Metal Ties

Legend

S

Series

SSM

Maximum Cable Diameter

8mm

Colour

Metallic

Length

10mm

Width

6 mm

Quantity

200units

Material

Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Marker Colours

Metal

Operating Temperature Range

-80 → +538 °C

Standards Met

ELV Compliant

COO (Country of Origin):
SE

HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Metallic - 540-01190


This cable marker is a reliable identification solution designed to meet the demanding needs of the electrical and mechanical industries. Constructed from stainless steel, it combines durability and versatility, suitable for a maximum cable diameter of 8mm. Each marker measures 10mm in length and 6mm in width, making it compact yet efficient for various applications.

Features & Benefits


• Made from stainless steel for long-lasting performance
• Designed for use with MBT metal ties, ensuring secure attachment
• Metallic colour offers a professional and clean appearance
• Ideal for identifying cables in harsh environments

Applications


• Used for labelling cables in automation systems
• Effective in electrical installations requiring high-temperature resistance
• Utilised within the electronics sector for clear identification
• Appropriate for mechanical demanding robust markers
• Essential for cable identification in industrial settings

What temperature range can these markers withstand during operation?


These markers are designed to function effectively in temperatures ranging from -80°C to +538°C, making them suitable for various high-temperature applications.

What environments are these markers appropriate for?


They are ideal for use in automation, electronics, and mechanical industries, particularly in applications where durability and high-temperature performance are critical.

Can these markers be used with different cable diameters?


They are specifically designed for cables with a maximum diameter of 8mm, ensuring a precise fit for effective identification.