HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "R", 540-01180
- RS Stock No.:
- 225-9641
- Mfr. Part No.:
- 540-01180
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9641
- Mfr. Part No.:
- 540-01180
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | R | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Length | 10mm | |
| Width | 6 mm | |
| Quantity | 200units | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Operating Temperature Range | -80 → +538 °C | |
| Standards Met | ELV Compliant | |
| Marker Colours | Metal | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend R | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
Length 10mm | ||
Width 6 mm | ||
Quantity 200units | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Operating Temperature Range -80 → +538 °C | ||
Standards Met ELV Compliant | ||
Marker Colours Metal | ||
- COO (Country of Origin):
- SE
HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Stainless Steel - 540-01180
This cable marker is designed for effective identification in various applications, particularly in automation, electronics, and electrical industries. Made from durable stainless steel, it features a metallic finish and measures 10mm in length and 6mm in width. With a maximum cable diameter of 8mm, this marker is a practical solution for ensuring clear and reliable cable identification.
Features & Benefits
• Crafted from stainless steel for superior durability
• Metallic colour enhances visibility in various environments
• Affixed using MBT metal ties for secure attachment
• Comes in a quantity of 200 for extensive marking needs
• Metallic colour enhances visibility in various environments
• Affixed using MBT metal ties for secure attachment
• Comes in a quantity of 200 for extensive marking needs
Applications
• Used for identification in complex wiring systems
• Ideal for labelling electrical installations
• Utilised in automation for streamlined operations
• Suitable for high-temperature environments
• Effective for marking cables in mechanical setups
• Ideal for labelling electrical installations
• Utilised in automation for streamlined operations
• Suitable for high-temperature environments
• Effective for marking cables in mechanical setups
What advantages does this cable marker offer for extreme environments?
These markers maintain excellent durability and flexibility in extreme conditions, functioning effectively at temperatures as low as -80°C and as high as +538°C, making them ideal for diverse industrial applications.
How can the cable marker be securely attached to cables?
The cable marker is designed for easy affixing using MBT metal ties, ensuring that it remains securely in place, even in dynamic systems or in environments subject to vibration.
What materials are used in the construction of this marker?
Constructed from robust stainless steel, it provides resilience against wear and tear, ensuring that the identification remains legible over time.
