HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "H", 540-01080
- RS Stock No.:
- 225-9637
- Mfr. Part No.:
- 540-01080
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9637
- Mfr. Part No.:
- 540-01080
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | H | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Length | 10mm | |
| Width | 6 mm | |
| Quantity | 200units | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Standards Met | ELV Compliant | |
| Marker Colours | Metal | |
| Operating Temperature Range | -80 → +538 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend H | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
Length 10mm | ||
Width 6 mm | ||
Quantity 200units | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Standards Met ELV Compliant | ||
Marker Colours Metal | ||
Operating Temperature Range -80 → +538 °C | ||
- COO (Country of Origin):
- SE
HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Metallic - 540-01080
This cable marker is an essential cable identification product designed for diverse industrial applications. Fabricated from durable stainless steel, it is suitable for use in environments with extreme temperatures, ranging from -80°C to +538°C. With dimensions of 10mm in length and 6mm in width, this compact marker is ideal for various cable sizes up to 8mm in diameter.
Features & Benefits
• High-temperature cable marker suitable for extreme environments
• Affixed securely using MBT metal ties for reliable attachment
• Effective cable identification solution for automation and electrical usage
• Customisable cable marking solutions allow tailored identification
• Affixed securely using MBT metal ties for reliable attachment
• Effective cable identification solution for automation and electrical usage
• Customisable cable marking solutions allow tailored identification
Applications
• Used with wiring in harsh and high-temperature environments
• Suitable for electrical panels and machinery in industrial settings
• Effective for organising and identifying cables in automation systems
• Ideal for maintenance and installation tasks within mechanical systems
• Suitable for electrical panels and machinery in industrial settings
• Effective for organising and identifying cables in automation systems
• Ideal for maintenance and installation tasks within mechanical systems
What is the installation process for this marker using MBT metal ties?
Affixing this marker is straightforward
simply secure it around the cable using the MBT metal ties, ensuring a tight fit for optimal stability during operation.
How does the marker maintain performance in extreme temperatures?
Its stainless steel construction ensures that it remains resilient against deformation or degradation even when exposed to temperatures as low as -80°C or as high as +538°C.
Can this marker be used in outdoor applications?
Yes, the robust stainless steel design makes it suitable for outdoor use, providing reliable identification even in challenging weather conditions.
