HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "E", 540-01050

Stock information currently inaccessible
RS Stock No.:
225-9635
Mfr. Part No.:
540-01050
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

MBT Metal Ties

Legend

E

Series

SSM

Maximum Cable Diameter

8mm

Colour

Metallic

COO (Country of Origin):
SE
The HellermannTyton SSM series stainless steel marker pre-embossed with E is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.

Use in harsh and hazardous conditions
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy