HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "B", 540-01020

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-9634
Mfr. Part No.:
540-01020
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

MBT Metal Ties

Legend

B

Series

SSM

Maximum Cable Diameter

8mm

Colour

Metallic

Length

10mm

Width

6 mm

Quantity

200units

Material

Stainless Steel

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Marker Colours

Metal

Operating Temperature Range

-80 → +538 °C

Standards Met

ELV Compliant

COO (Country of Origin):
SE

HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Stainless Steel - 540-01020


This cable marker is designed for robust identification of cables in various environments. Providing clear labelling, it is made from durable stainless steel, ensuring it withstands extreme conditions. The marker features a compact length of 10mm and a width of 6mm, making it suitable for various cable diameters up to 8mm.

Features & Benefits


• Durable material resists corrosion and wear for longevity
• ELV compliant design ensures adherence to regulations
• Metallic colour provides clear visibility in industrial settings
• Contains 200 markers, ideal for large-scale operations

Applications


• Used for cable identification in automation and electrical installations
• Effective in extreme temperature environments for reliable labelling
• Suitable for mechanical industry where heavy-duty marking is essential
• Ideal for maintenance and servicing tasks requiring clear cable identification

How do these markers perform in extreme temperatures?


They are engineered to operate effectively within a range of -80°C to +538°C, ensuring reliable functionality in both low and high-temperature applications.

What types of cables are suitable for these markers?


The markers can accommodate cable diameters up to 8mm, making them versatile for various cable types used across industries.

What method is used to attach these markers securely?


The markers are affixed using MBT metal ties, providing a strong and stable solution for labelling cables in demanding environments.