HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "A", 540-01010
- RS Stock No.:
- 225-9633
- Mfr. Part No.:
- 540-01010
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 225-9633
- Mfr. Part No.:
- 540-01010
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | A | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Length | 10mm | |
| Width | 6 mm | |
| Quantity | 200units | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +538°C | |
| Standards Met | ELV Compliant | |
| Marker Colours | Metal | |
| Operating Temperature Range | -80 → +538 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend A | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
Length 10mm | ||
Width 6 mm | ||
Quantity 200units | ||
Material Stainless Steel | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Standards Met ELV Compliant | ||
Marker Colours Metal | ||
Operating Temperature Range -80 → +538 °C | ||
- COO (Country of Origin):
- SE
HellermannTyton SSM Series Cable Marker, 8mm Maximum Cable Diameter, Stainless Steel - 540-01010
This cable marker is designed for efficient identification within various applications. Manufactured from stainless steel, it offers a durable and long-lasting solution for marking cables. With a maximum cable diameter of 8mm and compact dimensions of 10mm in length and 6mm in width, this product ensures clear visibility and ease of installation.
Features & Benefits
• Compatible with MBT metal ties for secure affixing
• ELV compliant for safe use in regulated environments
• Clear legend marking (A) for easy identification
• Ideal for industrial applications requiring reliable marking
• ELV compliant for safe use in regulated environments
• Clear legend marking (A) for easy identification
• Ideal for industrial applications requiring reliable marking
Applications
• Used for marking cables in electrical installations
• Suitable for industrial automation
• Effective in mechanical systems requiring cable identification
• Used with high-temperature installations in various sectors
• Suitable for industrial automation
• Effective in mechanical systems requiring cable identification
• Used with high-temperature installations in various sectors
How does the temperature range influence its usability in different environments?
The capability to operate within -80 to +538°C makes this suitable for diverse environments, from extreme cold in refrigeration systems to high heat in industrial furnaces, ensuring stable performance.
What materials can this marker be effectively used with?
This is ideal for marking stainless steel cables and other metal conduits, which ensures longevity and resistance to environmental factors.
Can it be used in compliance with specific safety regulations?
Yes, being ELV compliant, it meets safety standards that may be required in electrical installations, allowing for safe identification and use.
