HellermannTyton WIC0 Snap On Cable Markers, Brown, Pre-printed "-; *; /; +; =; ·; AC; DC; Earth; Blank", 0.8 →
- RS Stock No.:
- 182-5738
- Mfr. Part No.:
- 561-00004 WIC0 10XSIGNS-PA66-YE
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 182-5738
- Mfr. Part No.:
- 561-00004 WIC0 10XSIGNS-PA66-YE
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Snap On | |
| Legend | -; *; /; +; =; ·; AC; DC; Earth; Blank | |
| Series | WIC0 | |
| Minimum Cable Diameter | 0.8mm | |
| Maximum Cable Diameter | 2.2mm | |
| Cable Diameter Range | 0.8 → 2.2 | |
| Colour | Brown | |
| Length | 3mm | |
| Width | 5 mm | |
| Quantity | 200 | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Fire Behaviour | Self-extinguishing | |
| Resistant To | Vibration | |
| Operating Temperature Range | -40 → +85 °C | |
| Standards Met | HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Snap On | ||
Legend -; *; /; +; =; ·; AC; DC; Earth; Blank | ||
Series WIC0 | ||
Minimum Cable Diameter 0.8mm | ||
Maximum Cable Diameter 2.2mm | ||
Cable Diameter Range 0.8 → 2.2 | ||
Colour Brown | ||
Length 3mm | ||
Width 5 mm | ||
Quantity 200 | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Fire Behaviour Self-extinguishing | ||
Resistant To Vibration | ||
Operating Temperature Range -40 → +85 °C | ||
Standards Met HF | ||
- COO (Country of Origin):
- FR
This range of clip-on markers is specially designed for use after wire termination has been completed.
Markers are the perfect wa y of permanently and rapidly marking wires. Now, makes it simple to change identifications on wires which are already marked.
The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.
Deeply stamped mark, colour code and black print on yellow provide high legibility. Interlocking device ensures perfect alignment of multi-m ark legends.
High grade of material guarantees good mechanical properties and chemical resistance against cleaning agents, oils and fuels.
Markers are the perfect wa y of permanently and rapidly marking wires. Now, makes it simple to change identifications on wires which are already marked.
The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.
Deeply stamped mark, colour code and black print on yellow provide high legibility. Interlocking device ensures perfect alignment of multi-m ark legends.
High grade of material guarantees good mechanical properties and chemical resistance against cleaning agents, oils and fuels.
