HellermannTyton Cable Marker, 561-00100

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-2256
Mfr. Part No.:
561-10016
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, Snap On, Polyamide - 561-00100 WIC0 0-9-PA66-SPECIAL


These cable markers by HellermannTyton are ideal for various industrial applications. With a range of features to enhance cable management, this product stands out for its versatility and durability.

Features & Benefits


• Snap On affixing method for quick and easy application

• Assorted colour options for easy cable identification

• Self-extinguishing fire behaviour for added safety

• Polyamide material for durability and long-lasting performance

• Vibration-resistant cable markers for reliable usage

Applications


• Can be used for organising cables in high-traffic areas

• Ideal for cables with diameters ranging from 0.8 mm to 2.2 mm

• Suitable for labelling cables with 0 to 9 numeric legends

• Used in applications requiring vibration resistance

• Compatible with various cable management systems

Can it withstand extreme temperatures?


Yes, this cable markers product is designed to withstand temperatures ranging from -40°C to +85°C.

Will it fit cables of different diameters?


Yes, these cable markers are suitable for cables with diameters ranging from 0.8mm to 2.2mm.

Is it suitable for high-traffic areas?


Yes, these cable markers are reliable for use in high-traffic areas where durability is essential.