HellermannTyton Cable Marker, 561-00699

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-2254
Mfr. Part No.:
561-10015
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, Polyamide, White - 561-00699 WIC0-9-PA66-WH


This cable marker from HellermannTyton is designed with precision and quality in mind. Featuring a cable diametre range of 0.8 to 2.2 mm, these markers are perfect for use in automation, electronics, electrical, and mechanical industries. With a snap-on affixing method and self-extinguishing properties, these white polyamide markers are durable and reliable in harsh environments.

Features & Benefits


• Snap-on markers for easy installation

• Cable diametre range from 0.8 to 2.2 mm

• White markers for clear labelling

• Self-extinguishing material for safety

• Polyamide construction for durability

• Vibration resistant design for long-lasting performance

• Industrial-grade quality for reliable use

Applications


• Ideal for use in automation systems for clear cable identification

• Perfect for electronics applications for organisation and clarity

• Suitable for the electrical industry to label cables accurately

• Essential for mechanical systems to ensure proper cable management

Can it withstand high temperatures?


It is designed to handle a maximum operating temperature of +85 °C, making it suitable for a wide range of industrial applications.

Will it fit cables with different diametres?


With a cable diametre range from 0.8 to 2.2 mm, these markers are versatile and can accommodate various cable sizes.

Is it suitable for outdoor use?


Yes, these markers are self-extinguishing and resistant to vibration, making them ideal for outdoor installations.