HellermannTyton Cable Marker, 561-00644

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-2248
Mfr. Part No.:
561-10010
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, Polyamide, Black - 561-00644 WIC0-4-PA66-YE


The HellermannTyton Cable Markers are a vital solution for easy wire identification post-termination. Made of Polyamide, these markers are self-extinguishing, ensuring safety in all conditions. The WIC0 Series features a snap-on design, making installation quick and efficient.

Features & Benefits


• Snap-on Affixing Method for easy application

• Self-Extinguishing Fire Behaviour for enhanced safety

• Resistant to Vibration, ensuring durability in various environments

• Polyamide Material for excellent mechanical properties

Applications


• Ideal for wire identification in automation, electronics, electrical, and mechanical industries

Can it be used on cables with a diametre range of 0.8 to 2.2 mm?


Yes, the cable markers are designed for cables within this diametre range.

Will it maintain legibility in high-temperature environments?


The markers are made of Polyamide and can withstand temperatures up to +85 °C, ensuring long-lasting legibility.

Is it suitable for use in areas with high vibration?


Yes, the markers are resistant to vibration, making them ideal for use in such environments.