HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "L", 1.2 → 2.3mm Cable, 533-00013

Stock information currently inaccessible
RS Stock No.:
175-2955
Mfr. Part No.:
533-00013 HODC30-PVC-PK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

L

Series

Ovalgrip

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Cable Diameter Range

1.2 → 2.3mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Operating Temperature Range

-65 → +105 °C

COO (Country of Origin):
FR

HellermannTyton Cable Markers


The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The pink marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.

Features and Benefits


• Oval shaped, allowing one size to fit a range of cable diameters
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers

Applications


• Identifying large cable bundles

Certifications


• BS approved