HellermannTyton Ovalgrip Slide On Cable Marker, Black on Pink, Pre-printed "A", 1.2 → 2.3mm Cable, 533-00001

Stock information currently inaccessible
RS Stock No.:
175-2953
Mfr. Part No.:
533-00001 HODC30-PVC-PK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Slide On

Legend

A

Series

Ovalgrip

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2.3mm

Cable Diameter Range

1.2 → 2.3mm

Colour

Black on Pink

Length

4mm

Quantity

1000

Printable

Yes

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Resistant To

Fire

Standards Met

BS-2782-540B, IEC 304, IEC 757

Operating Temperature Range

-65 → +105 °C

Marker Colours

Pink

COO (Country of Origin):
FR