HellermannTyton TIPTAG Mounting clamp Cable Marker, Green, Yellow, Pre-printed "TIPTAG PU"

Stock information currently inaccessible
RS Stock No.:
124-9468
Mfr. Part No.:
556-25024 TTAGPU15EAX100S-PUR-GNYE (125)
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Mounting clamp

Legend

TIPTAG PU

Colour

Green, Yellow

Length

100mm

Width

15 mm

Quantity

125

Printable

Yes

Material

Polyurethane

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+120°C

Fire Behaviour

Self-extinguishing, UL94V0(3mm)

Resistant To

Abrasion resistance, Chemicals, Weather resistance

Series

TIPTAG

Operating Temperature Range

-65 → +120 °C

Standards Met

ELV Compliant, UL 94 V-0

COO (Country of Origin):
GB