HellermannTyton TCGT Heat Shrink Cable Marker, Yellow
- RS Stock No.:
- 124-9446
- Mfr. Part No.:
- 553-33950 TCGT39-13YE-PO-X-YE (10)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 124-9446
- Mfr. Part No.:
- 553-33950 TCGT39-13YE-PO-X-YE (10)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 39mm | |
| Colour | Yellow | |
| Length | 10m | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Series | TCGT | |
| Operating Temperature Range | -55 → +135 °C | |
| Standards Met | ASTM D 876, CSA Certified, VDE 0530 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 39mm | ||
Colour Yellow | ||
Length 10m | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Series TCGT | ||
Operating Temperature Range -55 → +135 °C | ||
Standards Met ASTM D 876, CSA Certified, VDE 0530 | ||
- COO (Country of Origin):
- DE
