Legrand Slide On Cable Marker, Black on White, Pre-printed "J", 0 378 35
- RS Stock No.:
- 953-881
- Mfr. Part No.:
- 0 378 35
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 240)
£0.094
(exc. VAT)
£0.113
(inc. VAT)
- RS Stock No.:
- 953-881
- Mfr. Part No.:
- 0 378 35
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Slide On | |
| Legend | J | |
| Colour | Black on White | |
| Width | 2.3 mm | |
| Quantity | 10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Slide On | ||
Legend J | ||
Colour Black on White | ||
Width 2.3 mm | ||
Quantity 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

