Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "2", 3 mm Cable Red, 1.3 mm Cable, 0252111509
- RS Stock No.:
- 845-727
- Mfr. Part No.:
- 0252111509
- Brand:
- Weidmüller
Subtotal (1 box of 200 units)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.67 | £0.043 |
*price indicative
- RS Stock No.:
- 845-727
- Mfr. Part No.:
- 0252111509
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | CLI C | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series CLI C | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is designed for clear and reliable identification of unconnected conductors. It pre-printed marker support quick and efficient labelling, ensuring seamless organisation in various wiring applications.
Closed markers guarantee dependable mounting on unconnected cables
A flexible bellow profile facilitates a broad range of applications
Installation is quick and easy, requiring minimal effort
Compatibility with accessories simplifies the labelling process
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10269
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10346
- RS PRO EC Slide-On Cable Marker Pre-printed "2" 1.3 mm Cable
- TE Connectivity TRSA Cable Marker Pre-printed "2" 1 mm Cable, TRSA-1019/C/1/2
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, PA-02003SV40.2
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable Red 515-01622 HGDC1-3 2-PVC-RD
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 2.3 mm Cable, 7-1768042-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10358
