Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "1", 3 mm Cable Brown, 1.3 mm Cable, 0252111506

Subtotal (1 box of 200 units)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.67£0.043

*price indicative

RS Stock No.:
845-722
Mfr. Part No.:
0252111506
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

1

Series

CLI C

Maximum Cable Diameter

3mm

Minimum Cable Diameter

1.3mm

Legend Colour

White

Length

3.5mm

Width

3.4mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Brown

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker offers a highly efficient labelling solution, enabling easy identification of various conductor cross-sections, ranging from 0.5 mm² to a maximum of 70 mm², making them essential for organisation in electrical applications.

Closed markers ensure reliable mounting on unconnected cables

Special flexible bellow profile accommodates a wide application range

Quick and easy to fit, reducing installation time and effort

Permanent high-quality labelling maintains legibility over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy