Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "T", 5 mm Cable Yellow, 2.5 mm Cable, 0252611676
- RS Stock No.:
- 845-650
- Mfr. Part No.:
- 0252611676
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 box of 200 units)*
£8.80
(exc. VAT)
£10.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8.80 | £0.044 |
*price indicative
- RS Stock No.:
- 845-650
- Mfr. Part No.:
- 0252611676
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | T | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Width | 4.2mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend T | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Width 4.2mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides clear labelling solutions for various conductor cross-sections, ensuring easy identification. Designed for straightforward installation, these markers improve organisation in electrical installations.
Closed markers facilitate reliable mounting on unconnected cables
The flexible bellow profile accommodates diverse application needs
Individual labelling options enhance customisation for specific requirements
Markers are pre-printed for immediate use, requiring minimal installation effort
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "T" 2.5 mm Cable, 901-10201
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 2 mm Cable, 901-10384
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "T" 4 mm Cable, 0251311676
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "T" 2.8 mm Cable, 561-02204
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "T" 4.3 mm Cable, 561-03204
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "T" 1.7 mm Cable, 901-10164
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "T" 1.7 mm Cable, 901-10673
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.3 mm Cable, 7-1768043-8
