HellermannTyton Slide On Cable Marker, Black on White, Pre-printed "H", 1.2 → 2mm Cable
- RS Stock No.:
- 558-082
- Mfr. Part No.:
- 901-10396
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 558-082
- Mfr. Part No.:
- 901-10396
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | H | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 2mm | |
| Colour | Black on White | |
| Length | 3.5mm | |
| Width | 2.5 mm | |
| Quantity | 1000 | |
| Material | PVC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Resistant To | Acids, Alkalis, Gasoline/Fuels | |
| Cable Diameter Range | 1.2 → 2mm | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend H | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 2mm | ||
Colour Black on White | ||
Length 3.5mm | ||
Width 2.5 mm | ||
Quantity 1000 | ||
Material PVC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Resistant To Acids, Alkalis, Gasoline/Fuels | ||
Cable Diameter Range 1.2 → 2mm | ||
Operating Temperature Range -65 → +105 °C | ||
