Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor

Subtotal (1 pack of 50 units)*

£12.56

(exc. VAT)

£15.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.56£0.251

*price indicative

RS Stock No.:
557-368
Mfr. Part No.:
0826640:J
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

16mm

Series

SD-WMTBS

Cable Diameter Range

16 → 305mm

Maximum Cable Diameter

305mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact conductor marker offers a seamless solution for labelling, combining practicality with a sleek design. Marked with silver lettering, it ensures high visibility against various backgrounds while the slide-on mounting type facilitates effortless application. Crafted from durable stainless steel, it withstands the rigours of industrial environments while maintaining its professional appearance. With its adjustable external dimensions, this marking collar is adaptable for numerous uses across a variety of applications. Health and safety guidelines are adhered to with this product, it is made with non-toxic materials suitable for consistent, long-term use. Simplify your identification processes with this innovative marking solution that merges functionality with style.

Made from robust stainless steel for enhanced durability
Features silver letters for superior visibility and clarity
Slide-on mounting type for quick and easy application
Adjustable size to fit a range of diameters from 16 mm to 305 mm
Designed with a text field that allows for clear custom messaging
Ideal for use in various professional settings, including industrial applications
Complies with health and safety standards for non-toxic materials
Offers a practical solution to streamline your marking and labelling needs

Related links